Nichicon EPCOS 63V 470uF 20% Radial Through Hole Capacitor is a standard aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a leakage current of 888.3uA and a ripple current of 680mA. It is RoHS compliant and available in a bulk packaging with 50 pieces per package.
Nichicon UEP1J471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 888.3uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1J471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.