This Nichicon aluminum electrolytic capacitor features a capacitance of 4.7uF and a voltage rating of 63V. It has a dissipation factor of 0.12% and a leakage current of 3uA. The capacitor is designed for through-hole mounting and has a length of 11mm. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UEP1J4R7MED technical specifications.
| Capacitance | 4.7uF |
| Dissipation Factor | 0.12% |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Ripple Current | 31mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1J4R7MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.