Nichicon UEP1V330MPD is a 35V 33uF aluminum electrolytic capacitor with a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C. It is RoHS compliant and available in a bulk packaging quantity of 200 units.
Nichicon UEP1V330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Leakage Current | 34.65uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | UEP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1V330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.