The Nichicon EP series aluminum electrolytic capacitor features a capacitance of 33uF and a DC rated voltage of 35V. It has a non-polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is part of the standard series and is suitable for various applications.
Nichicon UEP1V330MPD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.5 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | EP |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | EP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UEP1V330MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.