Nichicon UEP1V471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 3uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 465mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP1V471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.