High-performance aluminum electrolytic capacitor with 100µF capacitance and 100V DC rated voltage, featuring 20% tolerance. Designed for through-hole mounting with a radial package, measuring 16mm in diameter and 25mm in height. Offers a ripple current of 300mA, low leakage current of 300µA, and an extended operating temperature range from -55°C to 105°C. Rated for 1000 hours of life at maximum operating temperature, supplied in bulk packaging.
Nichicon UEP2A101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 300uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP2A101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.