This 220uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a high ripple current of 510 and a low leakage current of 660 microamps after 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It operates within a temperature range of -55 to 105 degrees Celsius and is suitable for through-hole mounting.
Nichicon UEP2A221MDH technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 510mA |
| Leakage Current | 660@5MinuA |
| Lifetime | 1000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UEP2A221MDH to view detailed technical specifications.
No datasheet is available for this part.