Aluminum electrolytic capacitor with 4.7µF capacitance and 100V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 1000-hour lifespan. Radial package with 2.5mm lead pitch and 0.5mm lead diameter. Dissipation factor is 0.1%, leakage current is 3µA, and ripple current is 30mA. Through-hole mounting, RoHS compliant.
Nichicon UEP2A4R7MED technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | EP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UEP2A4R7MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.