The Nichicon UEP2AR47MDD1TA is an aluminum electrolytic capacitor with a capacitance of 0.47uF and a voltage rating of 100VDC. It features a 20% tolerance and a DC rated voltage of 100V. The capacitor has a ripple current of 10A and a lifetime of 1000 hours. It measures 5 X 11 in size and has a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates between -55°C and 105°C.
Nichicon UEP2AR47MDD1TA technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 10mA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UEP2AR47MDD1TA to view detailed technical specifications.
No datasheet is available for this part.