The Nichicon UES1A220MDM1TD is a 22uF aluminum electrolytic capacitor with a 10V voltage rating. It is available in a radial package with a through-hole mount and is packaged on cut tape. The capacitor operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The UES series from Nichicon offers a range of standard aluminum electrolytic capacitors.
Nichicon UES1A220MDM1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UES |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1A220MDM1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.