The Nichicon UES1A221MPM is a 220uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a radial package with a seated height of 0.689inch and a lead pitch of 0.197inch. The capacitor has a leakage current of 66uA and is rated for operation between -40°C and 85°C. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon UES1A221MPM technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 66uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1A221MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.