The Nichicon ES series aluminum electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 10V. It is a non-polarized component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is available in a through-hole package with a length of 11mm. It is part of the ES series from Nichicon.
Nichicon UES1A330MEM1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | ES |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UES1A330MEM1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.