The Nichicon UES1C220MEM is a 22uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a maximum seated height of 0.492inch and a lead pitch of 0.098inch. The capacitor has a low dissipation factor of 0.16% and a leakage current of 3uA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Nichicon UES1C220MEM technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1C220MEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.