The UES1C221MPM is a 220uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 85°C and has a leakage current of 105.6uA. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon UES1C221MPM technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 105.6uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1C221MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.