The Nichicon UES1C330MEM is a 33uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a low leakage current of 3uA and a dissipation factor of 0.16%. It is RoHS compliant and available in bulk packaging.
Nichicon UES1C330MEM technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 3uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1C330MEM to view detailed technical specifications.
No datasheet is available for this part.