The UES1C470MPM1TA is a 47uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a leakage current of 3uA at 1 minute and a lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate between -40°C and 85°C.
Nichicon UES1C470MPM1TA technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Leakage Current | 3@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Nichicon UES1C470MPM1TA to view detailed technical specifications.
No datasheet is available for this part.