The UES 16V 47uF 20% Radial Aluminum Electrolytic Capacitor from Nichicon features a capacitance of 47uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor is packaged in a radial style with a diameter of 8mm and a height of 0.512inch when seated. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Nichicon UES1C470MPM1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UES |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1C470MPM1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.