Nichicon UES1E100MDJ technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UES1E100MDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.