The Nichicon UES1E100MDM1TA is a non-polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 10uF and a DC rated voltage of 25V. The capacitor is designed for use in through hole applications and has a length of 11mm. It is part of the ES series from Nichicon.
Nichicon UES1E100MDM1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | ES |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | ES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UES1E100MDM1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.