The Nichicon UES1E220MEM1TD is a 22uF aluminium electrolytic capacitor with a 25V voltage rating. It has a radial package with a 6.3mm diameter and 11mm height, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The UES series features a 20% tolerance and is available in cut tape packaging.
Nichicon UES1E220MEM1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UES |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1E220MEM1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.