Nichicon UES1H220MPM1CA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | ES |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1H220MPM1CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.