Nichicon Muse ES capacitors are aluminum electrolytic capacitors with a radial package type and through hole mount. They have a capacitance of 4.7uF, a voltage rating of 50V, and a tolerance of 20%. The operating temperature range is -40°C to 85°C. These capacitors are RoHS compliant and are packaged in cut tape quantities.
Nichicon UES1H4R7MEM1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Muse ES |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UES1H4R7MEM1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.