This 1mF aluminum electrolytic capacitor features a radial lead configuration and a through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 6.3V with a 20% tolerance. It is RoHS compliant and available in bulk packaging with a quantity of 200 units per package.
Nichicon UFG0J102MPM technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.22% |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 3uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 485mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG0J102MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.