The Nichicon UFG0J222MHM is a 2.2mF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a seated height of 1.063 inches and a lead pitch of 0.197 inches. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a leakage current of 138.6uA and a ripple current of 867mA.
Nichicon UFG0J222MHM technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 138.6uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 867mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG0J222MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.