Nichicon UFG0J222MHM1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 867mA |
| RoHS Compliant | Yes |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG0J222MHM1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.