Nichicon's UFG0J332MHM is a 3.3mF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial case with a seated height of 1.063inch and a lead pitch of 0.295inch. It is available in bulk packaging with 50 units per package and is RoHS compliant.
Nichicon UFG0J332MHM technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 207.9uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.135A |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG0J332MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.