Nichicon UFG0J472MHM technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Dissipation Factor | 0.22% |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 3uA |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.431A |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG0J472MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.