This 6800uF electrolytic capacitor from Nichicon features a 6.3VDC working voltage and 20% tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting with a radial termination style. The capacitor has a cylindrical aluminum can construction and a terminal pitch of 7.5mm. It is rated for a maximum ripple current of 1810 and a leakage current of 3 microamps at one minute.
Nichicon UFG0J682MHJ technical specifications.
| Capacitance | 6800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1810mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 1000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon UFG0J682MHJ to view detailed technical specifications.
No datasheet is available for this part.