Standard aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, with ±20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for radial mounting. Offers 226mA ripple current, 3µA leakage current, and a life expectancy of 1000 hours at 85°C. Operates across a temperature range of -40°C to 85°C.
Nichicon UFG1C221MPM technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 226mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1C221MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.