Aluminum electrolytic capacitor, 33µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with a 2mm lead pitch, 0.6mm lead diameter, and dimensions of 5mm diameter by 11mm height. Offers a ripple current of 57mA, leakage current of 3µA, and a rated life of 1000 hours at 85°C. Through-hole mounting and RoHS compliant.
Nichicon UFG1C330MDM technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1C330MDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.