Aluminum electrolytic capacitor, 2200µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 16mm diameter. Offers 1.57A ripple current, 3µA leakage current, and a life expectancy of 1000 hours at 85°C. Operating temperature range is -40°C to 85°C.
Nichicon UFG1E222MHM technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.57A |
| RoHS Compliant | Yes |
| Series | Muse FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1E222MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.