Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 390mA ripple current, and 3µA leakage current. Radial package with 5mm lead pitch, 0.8mm lead diameter, and dimensions of 12.5mm diameter by 20mm height. Operates from -40°C to 85°C with a 1000-hour life expectancy at rated conditions. Through-hole mounting and RoHS compliant.
Nichicon UFG1H221MHM technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1H221MHM to view detailed technical specifications.
No datasheet is available for this part.