Standard aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 488mA ripple current capability, and a dissipation factor of 0.1%. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height, designed for through-hole mounting. Operates within a temperature range of -40°C to 85°C with a rated life of 1000 hours at maximum temperature. Low leakage current of 3µA and RoHS compliant.
Nichicon UFG1H331MHM technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 488mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1H331MHM to view detailed technical specifications.
No datasheet is available for this part.