Standard aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage. Features 20% tolerance, 650mA ripple current, and a dissipation factor of 0.1%. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 16mm diameter by 25mm height. Rated for 1000 hours at 85°C, with a leakage current of 3µA and operating temperature range of -40°C to 85°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UFG1H471MHM technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | FG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1H471MHM to view detailed technical specifications.
No datasheet is available for this part.