Standard aluminum electrolytic capacitor with 10µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 6.3µA leakage current, and 50mA ripple current. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, designed for through-hole mounting. Operating temperature range is -40°C to 85°C with a 1000-hour life rating.
Nichicon UFG1J100MEM technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 6.3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.020812oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J100MEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.