Aluminum electrolytic capacitor, 1000µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 1.4A ripple current capability and 630µA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 35.5mm height, suitable for through-hole mounting. Operates from -40°C to 85°C with a 1000-hour life rating.
Nichicon UFG1J102MHM technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 630uA |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.504418oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J102MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.