The Nichicon UFG1J331MHM is a radial through hole aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a voltage rating of 63V. It is available in a bulk packaging quantity of 400 pieces.
Nichicon UFG1J331MHM technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 207.9uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 541mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.160849oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J331MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.