Nichicon UFG1J470MPM technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 29.61uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.052558oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1J470MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.