Nichicon UFG1K221MHM technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 176uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.160849oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1K221MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.