The Nichicon UFG1V470MPM1TA is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 35V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This capacitor is designed for through-hole mounting and has a length of 11.5mm. It is part of the FG series from Nichicon.
Nichicon UFG1V470MPM1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | FG |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | FG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UFG1V470MPM1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.