This 47uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is designed for operation up to 85°C and is available in a radial package with a seated height of 0.512inch. The capacitor is mounted through a hole and is packaged on a cut tape reel. It is compliant with RoHS regulations and is part of the Muse FG series.
Nichicon UFG1V470MPM1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 101mA |
| RoHS Compliant | Yes |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG1V470MPM1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.