Aluminum electrolytic capacitor, 1µF capacitance, 100V DC rated voltage, 20% tolerance. Features a radial package with 2mm lead pitch, 0.6mm lead diameter, and dimensions of 5mm diameter by 11mm height. Rated for 1000 hours at 85°C, with a leakage current of 3µA and ripple current of 15mA. Operates across a temperature range of -40°C to 85°C.
Nichicon UFG2A010MDM technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A010MDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.