100µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm lead pitch, 0.8mm lead diameter, and a 12.5mm diameter by 20mm height package. Rated for 300mA ripple current and 1000 hours of life at 85°C. Operates from -40°C to 85°C with a leakage current of 100µA. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UFG2A101MHM technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.141801oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A101MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.