Aluminum electrolytic capacitor, 220µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features a radial package, 16mm diameter, 25mm height, and 7.5mm lead pitch. Offers a ripple current of 549mA, leakage current of 220µA, and a lifespan of 1000 hours at 85°C. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Nichicon UFG2A221MHM technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 220uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 549mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.260322oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A221MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.