Standard aluminum electrolytic capacitor with 330µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 734mA ripple current, and a 1000-hour life at 85°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height, suitable for through-hole mounting. Operating temperature range from -40°C to 85°C, with a leakage current of 330µA. RoHS compliant and supplied in bulk packaging.
Nichicon UFG2A331MHM technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 330uA |
| Length | 31.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 734mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.297359oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A331MHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.