The Nichicon UFG2A470MPM1TD is a 47uF aluminum electrolytic capacitor with a voltage rating of 100V. It features a radial package with a seated height of 0.866inch and a lead pitch of 0.197inch. This capacitor is designed for through hole mounting and has a tolerance of 20%. The operating temperature range is from -40°C to 85°C, and the ripple current is 190mA. The capacitor is packaged in a cut tape format with a quantity of one per package.
Nichicon UFG2A470MPM1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 190mA |
| Series | Muse FG |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A470MPM1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.