Aluminum electrolytic capacitor with 4.7µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 36mA ripple current capability, and a 1000-hour life at 85°C. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Nichicon UFG2A4R7MDM technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2mm |
| Leakage Current | 4.7uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | UFG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFG2A4R7MDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.