Nichicon UFW0J103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Dissipation Factor | 0.28% |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.89mA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW0J103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.