Nichicon UFW0J223MHD technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 4.158mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW0J223MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.