The Nichicon UFW0J332MPD is a 3.3mF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. Its voltage rating is 6.3V and it has a leakage current of 623.7uA.
Nichicon UFW0J332MPD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Dissipation Factor | 0.28% |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 623.7uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | FW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UFW0J332MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.